SPDT snap action switch featuring a roller lever actuator with quick connect termination. Rated for 5A at 277VAC, it offers a 0.29N operating force and a 0.03-inch differential travel. Constructed with silver contacts and a thermoplastic actuator, this switch operates within a -40°C to 85°C temperature range and supports chassis or screw mounting.
ITT TFCFH8VA1540C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 300000Cycles |
| Length | 49.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCFH8VA1540C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.