SPDT snap action switch featuring quick connect terminals and screw mounting. Rated for 5A at 277VAC, with a 74.57VA rating. Silver contacts provide a 300,000 cycle electrical life. Operating force is 0.12N, with a differential travel of 0.062 inches. Thermoplastic actuator and RoHS compliance ensure durability and environmental responsibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCFH8VT1840C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.062inch |
| Electrical Life | 300000Cycles |
| Length | 83.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Operating Position | 0.6inch |
| Overtravel | 0.155inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCFH8VT1840C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.