
SPDT snap action switch featuring a thermoplastic roller lever actuator. This general-purpose switch offers a 11A current rating at 277VAC and 250VDC, with silver contacts for reliable performance. It includes quick connect terminations and screw mounting for easy installation. Operating force is 0.64N, with a pretravel of 0.06 inches and overtravel of 0.03 inches.
Sign in to ask questions about the ITT TFCFK6SA1040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCFK6SA1040C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.015inch |
| Length | 38.4mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.64N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCFK6SA1040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.