
Snap action switch featuring a Single Pole Single Throw (SPST) configuration with Normally Open (N.O.) contacts. Rated for 5A at 277VAC, it utilizes silver contacts and quick connect termination. The thermoplastic lever actuator requires an operating force of 0.25N and offers a pretravel of 0.25 inches and overtravel of 0.125 inches. This RoHS compliant switch is designed for screw mounting and operates within a temperature range of -40°C to 85°C, boasting an electrical life of 300,000 cycles.
ITT TFCGH8ST255AY technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.055inch |
| Electrical Life | 300000Cycles |
| Length | 55.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.25N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGH8ST255AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
