
SPDT snap action switch featuring quick connect termination and a pin plunger actuator. Rated for 5A at 277VAC, with a 74.57VA rating. Offers a 0.74N operating force and a differential travel of 0.01 inches. Constructed with a thermoplastic actuator and silver contacts, this switch is RoHS compliant and designed for chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCGH8VP0040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 300000Cycles |
| Length | 38.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.74N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGH8VP0040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.