
SPDT basic/snap action switch with a thermoplastic actuator and silver contacts. Features a 11A current rating and 277VAC/250VDC maximum voltage rating. Chassis mountable with quick connect termination, this straight-oriented switch offers a pretravel of 0.06 inches and an overtravel of 0.03 inches. Operating force is 0.88N, with a differential travel of 0.015 inches. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the ITT TFCGK6SA1040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCGK6SA1040C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.015inch |
| Length | 38.4mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.88N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGK6SA1040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
