
SPDT snap action switch with roller lever actuator, featuring quick connect termination and screw mounting. Rated for 11A at 277VAC and 250VDC, with a 125VDC rating. Operating force is 0.44N, with differential travel of 0.03 inches and overtravel of 0.065 inches. Constructed with a thermoplastic actuator and silver contacts, this switch operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the ITT TFCGK6SA154AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCGK6SA154AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 51.1mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.44N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGK6SA154AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.