
SPDT basic/snap action switch featuring thermoplastic actuator and silver contacts. Rated for 11A at 277VAC and 250VDC, with a 125VDC rating. Chassis mountable with screw terminals and quick connect termination. Operating force is 0.44N, with a differential travel of 0.03 inches and overtravel of 0.065 inches. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the ITT TFCGK6ST1340C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCGK6ST1340C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 49.6mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.44N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGK6ST1340C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.