SPST basic and snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 11A at 277VAC and 250VDC, with a quick connect termination. Designed for panel or chassis mounting via screws, it offers a 0.2N operating force and operates within a -40°C to 85°C temperature range. This RoHS compliant switch has a 0.6-inch operating position and 0.3-inch pretravel.
ITT TFCGK6ST1840Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.062inch |
| Length | 83.1mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.2N |
| Operating Position | 0.6inch |
| Overtravel | 0.155inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGK6ST1840Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.