SPDT snap-action switch with quick connect termination, rated for 11A at 277VAC and 250VDC. Features silver contacts, a thermoplastic actuator, and a straight lever. Designed for chassis mounting via screw terminals, this switch offers an electrical life of 300,000 cycles and operates within a temperature range of -40°C to 85°C. Key specifications include a 0.22N operating force and a 0.6-inch operating position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCGV3VT165AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.045inch |
| Electrical Life | 300000Cycles |
| Length | 74.1mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.22N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCGV3VT165AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.