
SPDT snap action switch featuring gold contacts and quick connect termination. Rated for 1A at 125VAC and 30VDC, with a 1.47N operating force and 0.01-inch differential travel. This switch offers a broad operating temperature range from -40°C to 85°C and a 6000-cycle electrical life. Chassis mountable via screw, it includes a thermoplastic actuator and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCJF5SP004AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCJF5SP004AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 6000Cycles |
| Length | 39.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.579inch |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJF5SP004AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.