SPST snap action switch featuring a pin plunger actuator and quick connect termination. Rated for 1A at 125VAC and 30VDC, with a thermoplastic actuator and gold contacts. Offers a 1.47N operating force, 0.01-inch differential travel, and 0.05-inch overtravel. Designed for chassis mounting via screw, operating within a -40°C to 85°C temperature range. RoHS compliant with a 6000-cycle electrical life.
ITT TFCJF5SP004AW technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 6000Cycles |
| Length | 39.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.579inch |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJF5SP004AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.