
SPST snap-action switch featuring a simulated roller lever actuator and quick connect termination. Rated for 1A at 125VAC and 30VDC, with a gold contact material. Operating force is 0.88N, and it offers a differential travel of 0.03 inches. This RoHS compliant component is chassis mounted via screw and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the ITT TFCJF5ST144AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCJF5ST144AW technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | SIMULATED ROLLER |
| Approvals | UL, CSA, VDE |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 6000Cycles |
| Length | 50.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.88N |
| Operating Position | 0.73inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJF5ST144AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
