
SPDT snap action switch featuring quick connect termination and a pin plunger actuator. Rated for 1A at 125VAC and 30VDC, with an operating force of 1.47N. Offers a differential travel of 0.01 inches and an electrical life of 6000 cycles. Constructed with a thermoplastic actuator and gold contacts, this RoHS compliant component is suitable for chassis mounting via screw.
ITT TFCJF5VP004AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 6000Cycles |
| Length | 39.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.579inch |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJF5VP004AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.