SPDT snap-action switch featuring a roller lever actuator and quick connect termination. Rated for 15A at 277VAC and 250VDC, with a 125VDC rating. Operating force is 0.83N, with a pretravel of 0.1 inch and overtravel of 0.065 inch. Constructed with a thermoplastic actuator and silver contacts, this switch offers a temperature range of -40°C to 85°C and mounts via screw to a chassis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCJJ6SA1540C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 49.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.83N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJJ6SA1540C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
