SPDT snap action switch with a 15A current rating and 277VAC/250VDC maximum voltage rating. Features a thermoplastic pin plunger actuator and silver contacts. This chassis mount switch offers quick connect termination and operates within a temperature range of -40°C to 85°C. RoHS compliant with UL, CSA, and VDE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCJJ6SP004AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA, VDE |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Length | 39.9mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJJ6SP004AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.