
SPDT snap-action switch featuring a simulated roller lever actuator and quick connect termination. Rated for 15A at 277VAC and 250VDC, with silver contacts for reliable performance. Operating force is 0.88N, and it offers a differential travel of 0.03 inches. Constructed with a thermoplastic actuator and suitable for chassis or screw mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the ITT TFCJJ6ST1440C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCJJ6ST1440C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.88N |
| Operating Position | 0.73inch |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJJ6ST1440C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.