
SPDT snap-action switch with roller lever, featuring quick connect termination and screw mounting for chassis applications. Rated for 15A at 277VAC and 250VDC, with a 372.85VA rating. Operating force is 0.83N, with a differential travel of 0.03 inches and overtravel of 0.065 inches. Constructed with a thermoplastic actuator and silver contacts, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the ITT TFCJJ6VA154AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCJJ6VA154AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 51.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.83N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJJ6VA154AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.