
SPDT basic/snap action switch with thermoplastic actuator and silver contacts. Features a 11A current rating, 277V AC maximum voltage, and 250V DC maximum voltage rating. Chassis mountable with screw terminals, this switch offers quick connect termination and a straight orientation. Operating force is 0.83N, with a differential travel of 0.03 inches and pretravel of 0.1 inches. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the ITT TFCJK6SA1540C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCJK6SA1540C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 49.4mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.83N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJK6SA1540C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
