SPDT basic/snap action switch featuring a thermoplastic actuator and metal contacts. Rated for 21A and 277V AC, this chassis-mount switch offers quick connect termination and a straight orientation. Operating temperature range is -40°C to 85°C, with an operating force of 0.83N. Dimensions include a length of 51.1mm and a depth of 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCJV4VA155AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Metal |
| Current Rating | 21A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 51.1mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.83N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCJV4VA155AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.