
SPDT snap-action switch featuring quick connect termination and a thermoplastic lever actuator. Rated for 15A at 277VAC and 250VDC, with a 372.85VA rating. Operating force is 0.69N, with a pretravel of 0.25 inches and overtravel of 0.125 inches. Chassis mountable via screw, this switch operates within a temperature range of -40°C to 85°C.
ITT TFECJ6ST1640C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.045inch |
| Length | 72.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFECJ6ST1640C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.