SPDT snap action switch with pin plunger actuator, featuring quick connect termination. Rated for 11A at 277VAC and 250VDC, with a 2.21N operating force. Thermoplastic actuator and silver contacts ensure reliable performance across a -40°C to 85°C temperature range. Chassis mountable via screw, this switch offers a 0.047-inch pretravel and 0.01-inch differential travel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFECK6SP0040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Length | 38.4mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.21N |
| Operating Position | 0.579inch |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFECK6SP0040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.