
Snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 11A at 277V AC and 250V DC, with a 125V DC rating. Offers a straight orientation with quick connect termination and chassis mount capability. Operating force is 0.69N, with a differential travel of 0.055 inches and overtravel of 0.125 inches. Operating temperature range spans -40°C to 85°C.
Sign in to ask questions about the ITT TFECK6ST2540Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFECK6ST2540Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.055inch |
| Length | 54.3mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFECK6ST2540Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.