
SPDT basic/snap action switch with thermoplastic actuator and silver contacts. Features a 11A current rating, 277V AC maximum voltage, and 250V DC maximum voltage. Chassis mountable with screw terminals and quick connect termination. Offers a 1.27N operating force and 0.03-inch differential travel, with an electrical life of 300,000 cycles. Operates within a temperature range of -40°C to 85°C.
ITT TFECV3VA155BC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 300000Cycles |
| Length | 51.1mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.27N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFECV3VA155BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.