SPDT basic/snap action switch featuring a thermoplastic actuator and metal contacts. Rated for 21A and 277V AC, it operates within a temperature range of -40°C to 85°C. This chassis-mount switch utilizes quick connect terminations and has an operating force of 2.21N. Key dimensions include a length of 39.9mm and a depth of 10.2mm, with a differential travel of 0.015 inches.
ITT TFECV4VA105AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Metal |
| Current Rating | 21A |
| Depth | 10.2mm |
| Differential Travel | 0.015inch |
| Length | 39.9mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.21N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFECV4VA105AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.