SPST Basic / Snap Action Switch featuring a thermoplastic actuator and silver contacts. Rated for 15A and 277VAC / 250VDC, with a 125VDC rating. This chassis mount switch offers quick connect termination, a straight orientation, and operates within a temperature range of -40°C to 85°C. Key specifications include a 3.92N operating force, 0.6inch operating position, and 0.015inch differential travel.
ITT TFEEJ6ST1040W technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.015inch |
| Length | 38.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.92N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFEEJ6ST1040W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.