SPDT snap action switch featuring gold contacts and a thermoplastic actuator. Rated for 1A at 125VAC and 30VDC, with a chassis mount and quick connect termination. Offers a 0.44N operating force, 0.161-inch pretravel, and 0.075-inch overtravel. Electrical life is 350,000 cycles, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the ITT TMCGF5ST1540C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TMCGF5ST1540C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.032inch |
| Electrical Life | 350000Cycles |
| Length | 48.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.44N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGF5ST1540C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.