
Snap action switch featuring a normally closed, single-pole, single-throw (SPST) configuration with a roller lever actuator. Rated for 15A at 250VAC and 250VDC, with a 372.85VA rating. Offers quick connect termination and a screw mount for chassis installation. Operating force is 1.77N, with a differential travel of 0.013 inches and overtravel of 0.035 inches. Constructed with a thermoplastic actuator and silver contacts, it operates within a temperature range of -55°C to 150°C and boasts an electrical life of 150,000 cycles.
Sign in to ask questions about the ITT TMCJG6SA1040W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TMCJG6SA1040W technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.013inch |
| Electrical Life | 150000Cycles |
| Length | 37.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.77N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6SA1040W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.