SPDT basic/snap action switch featuring a 15A current rating and 250V AC/DC maximum voltage rating. Constructed with a thermoplastic actuator and silver contacts, this switch offers an electrical life of 150,000 cycles. Designed for chassis mounting with screw terminals, it operates with a 0.78N operating force and a 0.161-inch pretravel. The switch boasts a wide operating temperature range from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the ITT TMCJG6SA1540C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TMCJG6SA1540C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 150000Cycles |
| Length | 49.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6SA1540C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.