
SPDT snap-action switch featuring a thermoplastic lever actuator and silver contacts. Rated for 15A at 250VAC and 250VDC, with a 372.85VA rating. Offers a 0.88N operating force and a 0.03-inch differential travel. Terminations include solder and screw mount options, suitable for chassis mounting. Electrical life is 150,000 cycles, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the ITT TMCJG6VT2010C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TMCJG6VT2010C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 150000Cycles |
| Length | 36.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.88N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6VT2010C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.