
Snap action switch with SPST (Single Pole Single Throw) configuration, featuring a pin plunger actuator and quick connect termination. Rated for 5A at 250VAC, it offers a robust electrical life of 150,000 cycles. The thermoplastic actuator and silver contacts are housed in a chassis mount, screw-style package. Operating force is 1.47N, with a differential travel of 0.013 inches and overtravel of 0.035 inches. This RoHS compliant component operates across a wide temperature range from -55°C to 150°C.
ITT TMCJH3SP0040Y technical specifications.
| Actuator Material | Thermoplastic |
| Package/Case | 124 |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.013inch |
| Electrical Life | 150000Cycles |
| Length | 37.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJH3SP0040Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
