
Illuminated pushbutton switch featuring a black, square polyester/thermoplastic actuator with a 3.81mm length. This SPST, off-mom switch offers solder lug termination with gold/nickel plated copper alloy contacts, rated for 20V AC/DC. Designed for panel snap-in mounting, it boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the ITT TP11J81ZBE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11J81ZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Polyester, Thermoplastic |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11J81ZBE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
