
Illuminated pushbutton switch featuring a black, square polyester and thermoplastic actuator with a 3.81mm length. This SPST switch offers silver contacts with nickel and gold plating, rated for 1A at 120V AC or 28V DC. It provides 60,000 electrical cycles and mounts via panel snap-in with straight solder termination. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the ITT TP11J81ZGE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11J81ZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Polyester, Thermoplastic |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT TP11J81ZGE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
