
Illuminated pushbutton switch featuring a SPST-NO throw configuration and a 1A current rating at 120V AC. This panel-mount switch offers a black, square polyester and thermoplastic actuator with a 3.81mm length. Contact material is silver with silver plating, providing an electrical life of 60,000 cycles. Operating temperature range is -30°C to 85°C, with solder termination and a straight orientation.
ITT TP11J81ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Polyester, Thermoplastic |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TP11J81ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.