
Illuminated pushbutton switch featuring a straight, through-hole mount with brackets and PC pin termination. Offers SPST switch function with an Off-Mom operation. Contact material is silver with nickel and gold plating, rated for 1A current and up to 120V AC / 28V DC. Durable construction includes a polyester and thermoplastic actuator, with an electrical life of 60,000 cycles and an operating temperature range of -30°C to 85°C.
Sign in to ask questions about the ITT TP11LT9V3LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11LT9V3LE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Length | 10.57mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11LT9V3LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.