
Illuminated pushbutton switch featuring a right-angle, through-hole panel mount. SPST Off-Mom switch function with copper alloy contacts plated in gold and nickel. Offers a 20V AC/DC voltage rating and an electrical life of 60,000 cycles. Constructed with a nylon and glass housing, it has a flammability rating of UL94 V-0 and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the ITT TP11LTABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11LTABE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Length | 14.23mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11LTABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.