
Illuminated pushbutton switch featuring SPST, momentary contact action with an Off-Mom function. Rated for 1A at 28VDC and 120VAC, it offers a silver contact material with silver plating for reliable performance. Designed for through-hole mounting with straight PC pins, this switch boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. The thermoplastic polyester actuator measures 5.46mm in length, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the ITT TP11LTCQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11LTCQE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11LTCQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
