
The 20V SPST Off-Mom Panel Mount Switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a copper alloy contact material with nickel and gold plating. The switch has an electrical life of 60,000 cycles and is RoHS compliant. It is available in a bulk packaging option with a package quantity of one. The switch has a straight orientation and a wire wrap termination.
ITT TP11LTWBE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.