
Illuminated pushbutton switch featuring a straight, panel-mount, through-hole termination with wire wrap. Offers a 1A max current rating and 120VAC/28VDC voltage rating. Constructed with a polyester and thermoplastic actuator, silver contacts with gold and nickel plating, and nylon/glass housing. Provides 60,000 electrical cycles of life, operating between -30°C and 85°C, with an actuator length of 5.46mm.
ITT TP11LTWGE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Material | Nylon, Glass |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11LTWGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.