
Illuminated pushbutton switch featuring a straight, panel-mount orientation with a polyester and thermoplastic actuator measuring 5.46mm. Offers silver contacts with silver plating, rated for 1A at 120V AC or 28V DC, and a robust electrical life of 60,000 cycles. Operating temperature range spans from -30°C to 85°C, with wire wrap termination for secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TP11LTWQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11LTWQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.