
Illuminated pushbutton switch with SPST-NO (Single Pole Single Throw - Normally Open) configuration. Features a 1A contact current rating at 120V AC and 28V DC, with silver contacts and silver plating. Designed for panel mounting with straight orientation and solder termination. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. Constructed with a polyester, thermoplastic actuator and meets UL94 V-0 flammability rating.
Sign in to ask questions about the ITT TP11LTZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11LTZQE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11LTZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
