
Illuminated pushbutton switch featuring a straight, through-hole mount with PC pin termination. Offers SPST switch function with momentary (Mom) operation. Contact material is silver with nickel and gold plating, rated for 1A current and up to 120V AC / 28V DC. Durable polyester and thermoplastic actuator measures 3.3mm in length, with a total component depth of 5.08mm and length of 8.13mm. Designed for 60,000 electrical cycles and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the ITT TP11MS9CGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11MS9CGE technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11MS9CGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.