
Illuminated and Non-Illuminated Pushbutton Switch, SPST, Off-Mom function. Features a 3.3mm polyester/thermoplastic actuator, silver contacts with silver plating, and a 1A current rating. Operates within a temperature range of -30°C to 85°C, with AC voltage rating of 120V and DC voltage rating of 28V. Mounts via through-hole with brackets, offering straight orientation and PC pin termination. Electrical life rated for 60,000 cycles.
Sign in to ask questions about the ITT TP11MS9V3QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11MS9V3QE technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 5.08mm |
| Electrical Life | 60000Cycles |
| Length | 10.57mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11MS9V3QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.