
Illuminated pushbutton switch featuring SPST-NO (Single Pole Single Throw, Normally Open) configuration. Rated for 0.4VA at 20V AC/DC, it offers an electrical life of 60,000 cycles. The switch utilizes copper alloy contacts with gold and nickel plating, mounted via through-hole, vertical termination with PC pins. Operating temperature range is -30°C to 85°C, with a polyester and thermoplastic actuator measuring 3.94mm.
Sign in to ask questions about the ITT TP11SH8AVBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11SH8AVBE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 23.81mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SH8AVBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
