
Illuminated pushbutton switch featuring a polyester, thermoplastic actuator with a 3.94mm length. Offers SPST, Off-Mom switch function with silver contacts plated in nickel and gold. Rated for 1A current and up to 120V AC / 28V DC, with an electrical life of 60,000 cycles. Mounts vertically via through-hole termination with PC pins, operating between -30°C and 85°C.
Sign in to ask questions about the ITT TP11SH8AVGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11SH8AVGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 23.81mm |
| Electrical Life | 60000Cycles |
| Length | 6.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SH8AVGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
