
Illuminated pushbutton switch featuring a vertical, through-hole mount with PC pin termination. Offers SPST (Single Pole Single Throw) functionality with an Off-Mom (Off-Momentary) switch action. Rated for 1A current and up to 120V AC / 28V DC, with a silver contact material and plating. Designed for durability with an electrical life of 60,000 cycles and an operating temperature range of -30°C to 85°C. Actuator is constructed from polyester and thermoplastic, measuring 3.94mm in length.
Sign in to ask questions about the ITT TP11SH8AVQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11SH8AVQE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 23.81mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SH8AVQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.