
Illuminated pushbutton switch featuring SPST-NO (Single Pole Single Throw, Normally Open) configuration with a 1A contact current rating and 120V AC / 28V DC voltage rating. This through-hole mount switch offers silver contacts with silver plating for reliable conductivity and a mechanical life of 60,000 cycles. The polyester and thermoplastic actuator measures 3.94mm in length, and the component operates within a temperature range of -30°C to 85°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the ITT TP11SH8CQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11SH8CQE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 6.1mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SH8CQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
