
Illuminated and Non-Illuminated Pushbutton Switch, right-angle, through-hole mount. Features SPST momentary (Off-Mom) switch function with silver contacts plated in gold and nickel. Rated for 1A at 120VAC or 28VDC, with an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C. Actuator length is 3.94mm, constructed from polyester and thermoplastic.
Sign in to ask questions about the ITT TP11SH9AGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11SH9AGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SH9AGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.