
Illuminated & Non-Illuminated Pushbutton Switch, SPST-NO, 0.4VA 20V. Features gold/nickel plated copper alloy contacts, polyester/thermoplastic actuator, and through-hole mounting with PC pins. Offers a straight orientation and electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the ITT TP11SH9CBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11SH9CBE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.1mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SH9CBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
