
Illuminated pushbutton switch featuring a right-angle, through-hole panel mount. Offers SPST (Single Pole Single Throw) momentary off-on function with silver contacts plated in nickel and gold. Rated for 1A at 120V AC and 28V DC, with an electrical life of 60,000 cycles. Operating temperature range is -30°C to 85°C, and the actuator is constructed from polyester and thermoplastic.
Sign in to ask questions about the ITT TP11SHAGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TP11SHAGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SHAGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
